Reference Only

Y4021100R000Q9R

Metal Foil Resistors - SMD 100 OHM .02%

Manufacturer:

Mfr Part:
FRSM0603 100R0 TCR0.2 .02% S T

TTI Part:
Y4021100R000Q9R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Foil Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.51$651.00
$6.45$1,612.50
$6.27$3,135.00
$6.12$6,120.00
$6.06$15,150.00
$6.00$30,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.