Reference Only

Y4021100R000A9R

Metal Foil Resistors - SMD 100 OHM .05%

Manufacturer:

Mfr Part:
FRSM0603 100R0 TCR0.2 .05% S T

TTI Part:
Y4021100R000A9R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Foil Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.88$588.00
$5.82$1,455.00
$5.65$2,825.00
$5.51$5,510.00
$5.46$13,650.00
$5.40$27,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.