Reference Only
Y40146K80000T9W
Metal Foil Resistors - SMD 6.8K OHM .01%
Manufacturer:
Mfr Part: FRST0805 6K8000 TCR2.5 0.01%SW
TTI Part: Y40146K80000T9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.40 | $1,140.00 | |
| $11.29 | $2,822.50 | |
| $10.15 | $5,075.00 | |
| $9.95 | $9,950.00 | |
| $9.85 | $24,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.