
Y401462R7074A9R
Metal Foil Resistors - SMD 62.7074OHM .05%
Manufacturer:
Mfr Part: Y401462R7074A9R
TTI Part: Y401462R7074A9R
Datasheet
Y401462R7074A9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.74 | $1,374.00 | |
| $12.55 | $3,137.50 | |
| $12.00 | $6,000.00 | |
| $11.78 | $11,780.00 | |
| $11.66 | $29,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes