Reference Only
Y40145K62000T9W
Metal Foil Resistors - Through Hole 5.62K OHM .01% 2.5PPM 1/5W
Manufacturer:
Mfr Part: FRST0805 5K620 TCR2.5 .01% S W
TTI Part: Y40145K62000T9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.50 | $1,450.00 | |
| $13.92 | $3,480.00 | |
| $13.76 | $6,880.00 | |
| $13.62 | $13,620.00 | |
| $13.49 | $33,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes