Reference Only
Y1746100R000T9R
Metal Foil Resistors - SMD Ultra High Precision Resistor 100Ohms, 0.01%, 600mW, 180V
Manufacturer:
Mfr Part: Y1746100R000T9R
TTI Part: Y1746100R000T9R
Datasheet
Y1746100R000T9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 600 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 100 Ohms | |
| Series | SMR3DZ | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Tolerance | 0.01 % | |
| Voltage Rating | 180 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.25 | $18.25 | |
| $13.35 | $133.50 | |
| $13.20 | $330.00 | |
| $13.06 | $653.00 | |
| $12.92 | $1,292.00 | |
| $12.79 | $3,197.50 | |
| $12.65 | $6,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes