Reference Only
Y1745100R000T9R
Metal Foil Resistors - SMD Ultra High Precision 2412, 100Ohms, 0.01%, 73V, 250mW
Manufacturer:
Mfr Part: SMR1DZ 100R00 TCR0.2 0.01% S T
TTI Part: Y1745100R000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 2412 | |
| Case Code - mm | 6032 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 100 Ohms | |
| Series | SMR1DZ | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Tolerance | 0.01 % | |
| Voltage Rating | 73 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.38 | $15.38 | |
| $14.00 | $140.00 | |
| $12.98 | $324.50 | |
| $11.31 | $565.50 | |
| $10.25 | $1,025.00 | |
| $9.83 | $2,457.50 | |
| $9.61 | $4,805.00 | |
| $9.13 | $9,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes