Reference Only

Y1735V0008VV0L

Metal Foil Resistors - SMD 10K/10K/10K/10Kohms 0.005% 300145Z

Manufacturer:

Mfr Part:
300145Z 10K/10K/10K/10K V V

TTI Part:
Y1735V0008VV0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Mounting StylePCB Mount
PackagingBulk
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
Part # Aliases300145Z10K/10K/10K/10KVV

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.87$2,521.75
$99.87$4,993.50
$98.88$9,888.00
$97.90$24,475.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.