Reference Only
Y16902R50000Q9L
Metal Foil Resistors - Through Hole 2.5ohms 0.02% VPR221ZT
Manufacturer:
Mfr Part: Y16902R50000Q9L
TTI Part: Y16902R50000Q9L
Datasheet
Y16902R50000Q9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 15.62 mm | |
| Lead Spacing | 2.54 mm | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 8 W | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Resistance | 2.5 Ohms | |
| Series | VPR221Z | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.02 % | |
| Type | Ultra High Precision Z-Foil Power Resistor | |
| Voltage Rating | 300 V | |
| Width | 3.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.36 | $1,334.00 | |
| $44.54 | $2,227.00 | |
| $41.16 | $4,116.00 | |
| $40.30 | $10,075.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes