Reference Only
Y169010R0000T9L
Metal Foil Resistors - Through Hole 8watts 10ohm 0.01%
Manufacturer:
Mfr Part: VPR221ZT 10R000 0.01%
TTI Part: Y169010R0000T9L
Datasheet
VPR221ZT 10R000 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 3.81 mm | |
| Length | 15.62 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 8 W | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Resistance | 10 Ohms | |
| Series | VPR221Z | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.5 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Width | 10.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.25 | $1,081.25 | |
| $39.15 | $1,957.50 | |
| $38.76 | $3,876.00 | |
| $38.38 | $9,595.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes