Reference Only
Y162524K0000T0W
End of Life
Metal Foil Resistors - SMD 24K OHM .01%
Manufacturer:
Mfr Part: VSMP1206 24K00 TCR0.2 .01% B W
TTI Part: Y162524K0000T0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Metal Foil Resistors | |
| Series | VSMP | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Tradename | Z-Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.44 | $26.44 | |
| $26.18 | $261.80 | |
| $25.92 | $648.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes