Reference Only
Y162513K7180T0R
End of Life
Metal Foil Resistors - SMD 13.718KOHM .01%
Manufacturer:
Mfr Part: VSMP1206 13K718 TCR.2 .01% B T
TTI Part: Y162513K7180T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Series | VSMP | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Tradename | Z-Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.80 | $46.80 | |
| $46.34 | $463.40 | |
| $45.88 | $1,147.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.