Reference Only

Y162510K0000B0R

End of Life
Metal Foil Resistors - SMD 10K OHM .1%

Manufacturer:

Mfr Part:
VSMP1206 10KR00 TCR.2 0.1% B T

TTI Part:
Y162510K0000B0R

EDA / CAD Models

Alternate Part Number

Y402310K0000B0R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Mounting StylePCB Mount
PackagingCut Tape
Product TypeMetal Foil Resistors
SeriesVSMP
SubcategoryResistors
TechnologyMetal Foil
TradenameZ-Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Cut Tape

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.94$11.94
$11.36$113.60
$11.13$278.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.