Reference Only
Y162410K0000T0R
End of Life
Metal Foil Resistors - SMD 10Kohms tcr0.2 0.01%
Manufacturer:
Mfr Part: VSMP0805 10K00 TCR0.2 .01% B T
TTI Part: Y162410K0000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 10 kOhms | |
| Power Rating | 200 mW (1/5 W) | |
| Voltage Rating | 40 V | |
| Tolerance | 0.01 % | |
| Case Code - in | 0805 | |
| Temperature Coefficient | 0.2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 2012 | |
| Series | VSMP | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT | |
| Tradename | Z-Foil | |
| Type | Z-Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.39 | $21.39 | |
| $20.37 | $203.70 | |
| $19.97 | $499.25 | |
| $19.58 | $979.00 | |
| $19.20 | $1,920.00 | |
| $18.82 | $4,705.00 | |
| $18.45 | $9,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes