Reference Only
Y161135K7000Q0R
Metal Foil Resistors - SMD 35.7K OHM .02%
Manufacturer:
Mfr Part: VSM2010 35K700 TCR2 0.02% B T
TTI Part: Y161135K7000Q0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.63 | $1,963.00 | |
| $19.43 | $4,857.50 | |
| $16.90 | $8,450.00 | |
| $15.91 | $15,910.00 | |
| $15.76 | $39,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.