Reference Only
Y161120K0000T9W
Metal Foil Resistors - SMD 20K OHM .01%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | VSM2010 20K000 TCR2 0.01% S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.90 | $2,290.00 | |
| $20.98 | $5,245.00 | |
| $20.77 | $10,385.00 | |
| $20.56 | $20,560.00 | |
| $20.36 | $50,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.