Reference Only
Y16075R00000D9W
Metal Foil Resistors - SMD 5 OHM .5%
Manufacturer:
Mfr Part: VCS1625Z 5R00000 TCR0.2 0.5%SW
TTI Part: Y16075R00000D9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.45 | $1,472.50 | |
| $18.03 | $1,803.00 | |
| $16.61 | $4,152.50 | |
| $15.55 | $7,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes