Reference Only
Y16071R00000F9W
Current Sense Resistors - SMD 1 OHM 1%
Manufacturer:
Mfr Part: VCS1625Z 1R0000 TCR.2 1% S W
TTI Part: Y16071R00000F9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | WAFL | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Current Sense Resistors | |
| Series | VCS1625Z (Z-Foil) | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.48 | $37.48 | |
| $27.01 | $270.10 | |
| $24.18 | $604.50 | |
| $20.27 | $1,013.50 | |
| $17.74 | $1,774.00 | |
| $15.80 | $3,950.00 | |
| $15.34 | $7,670.00 | |
| $15.19 | $15,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes