Reference Only
Y16060R50000D9W
Current Sense Resistors - SMD 1watt 0.5ohm 0.5% 1.8A
Manufacturer:
Mfr Part: VCS1625ZP 0R50 TCR0.2 0.5% S W
TTI Part: Y16060R50000D9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 2516 | |
| Case Code - mm | 6335 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Power Rating | 1 W | |
| Product Type | Current Sense Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Resistance | 500 mOhms | |
| Series | VCS1625ZP | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.05 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Type | Ultra High Precision Z-Foil Surface Mount Current Sensing Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.56 | $1,328.00 | |
| $16.26 | $1,626.00 | |
| $12.22 | $3,055.00 | |
| $12.10 | $6,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes