Reference Only
Y150867K5000AM0L
Metal Foil Resistors - Through Hole 67.5K OHM .05%
Manufacturer:
Mfr Part: Y150867K5000AM0L
TTI Part: RNC90T67K500AM
Datasheet
Y150867K5000AM0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Series | RNC90T | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.81 | $1,120.25 | |
| $43.14 | $2,157.00 | |
| $40.03 | $4,003.00 | |
| $39.39 | $9,847.50 | |
| $39.00 | $19,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes