Reference Only
Y149671R5000A0R
Metal Foil Resistors - SMD 71.5 OHM .05%
Manufacturer:
Mfr Part: VSM1206 71R500 TCR2 0.05% B T
TTI Part: Y149671R5000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.43 | $1,343.00 | |
| $12.20 | $3,050.00 | |
| $11.96 | $5,980.00 | |
| $11.73 | $11,730.00 | |
| $11.50 | $28,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes