Reference Only
Y1496350R000A9R
Metal Foil Resistors - SMD 350 OHM .05%
Manufacturer:
Mfr Part: VSM1206 350R00 TCR2 0.05% S T
TTI Part: Y1496350R000A9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 350 Ohms | |
| Power Rating | 150 mW | |
| Voltage Rating | 61 V | |
| Tolerance | 0.05 % | |
| Case Code - in | 1206 | |
| Temperature Coefficient | 2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 3216 | |
| Series | VSM | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.04 | $1,304.00 | |
| $12.91 | $3,227.50 | |
| $12.79 | $6,395.00 | |
| $12.66 | $12,660.00 | |
| $12.53 | $31,325.00 | |
| $12.41 | $62,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes