Reference Only

Y14962K00000Q0R

Metal Foil Resistors - SMD 2K OHM .02%

Manufacturer:

Mfr Part:
VSM1206 2K0000 TCR2 0.02% B T

TTI Part:
Y14962K00000Q0R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.85$1,285.00
$12.73$3,182.50
$10.26$5,130.00
$10.11$10,110.00
$9.59$23,975.00
$9.50$47,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.