Reference Only

Y14890R01000D19R

Current Sense Resistors - SMD .01 OHM .5% 20PPM

Manufacturer:

Mfr Part:
CSM2817 0R010 0.5% 20PPM S T 1

TTI Part:
Y14890R01000D19R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.24$3,720.00
Need more?
Sign in to add projects and notes