Reference Only

Y14880R20000B0R

End of Life
Current Sense Resistors - SMD 0.2ohms 0.1% 2w

Manufacturer:

Mfr Part:
CSM3637 0R2000 0.1% B T

TTI Part:
Y14880R20000B0R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
PackagingCut Tape
SeriesCSM
Resistance200 mOhms
Power Rating2 W
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Case Code - in3637 (Reversed)
Case Code - mm9194 (Reversed)
Length9.144 mm (0.36 in)
Width9.4 mm (0.37 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenameBulk Metal
TypeBulk Metal Foil Technology Precision Current Sensing, Power Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

332In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.87$35.87
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.