Reference Only

Y14880R01000B9R

Current Sense Resistors - SMD .01 OHM .1% 2W 15PPM

Manufacturer:

Mfr Part:
CSM3637 0R0100 0.1% S T

TTI Part:
Y14880R01000B9R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
PackagingWAFL
SeriesCSM
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenameBulk Metal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.60$1,280.00
$17.38$1,738.00
$12.54$3,135.00
$12.41$6,205.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes