Reference Only
Y14880R00300F0W
Current Sense Resistors - SMD .003 OHM 1% 3W 15PPM
Manufacturer:
Mfr Part: CSM3637 0R0030 1.0% B W
TTI Part: Y14880R00300F0W
Datasheet
CSM3637 0R0030 1.0% B W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 3637 (Reversed) | |
| Case Code - mm | 9194 (Reversed) | |
| Height | 0.635 mm (0.025 in) | |
| Length | 9.14 mm (0.36 in) | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | WAFL | |
| Power Rating | 3 W | |
| Product Type | Current Sense Resistors | |
| Series | CSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 15 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal | |
| Tradename | Bulk Metal | |
| Type | Metal Strip Resistor | |
| Width | 9.4 mm (0.37 in) | |
| Part # Aliases | CSM36370R0030FBW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.41 | $720.50 | |
| $14.11 | $1,411.00 | |
| $13.05 | $3,262.50 | |
| $12.74 | $6,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes