Reference Only
Y14880R00200D0R
Current Sense Resistors - SMD 3watt .002ohm .5%
Manufacturer:
Mfr Part: CSM3637 0R0020 0.5% B T
TTI Part: Y14880R00200D0R
Datasheet
CSM3637 0R0020 0.5% B T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 3637 (Reversed) | |
| Case Code - mm | 9194 (Reversed) | |
| Height | 0.635 mm (0.025 in) | |
| Length | 9.144 mm (0.36 in) | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | Cut Tape | |
| Power Rating | 3 W | |
| Product Type | Current Sense Resistors | |
| Product | High Precision Current Sensing Resistors | |
| Resistance | 2 mOhms | |
| Series | CSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 25 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal | |
| Tolerance | 0.5 % | |
| Tradename | Bulk Metal | |
| Width | 9.4 mm (0.37 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.93 | $38.93 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes