Reference Only
Y14870R19300D5R
End of Life
Current Sense Resistors - SMD .19 OHM .5%
Manufacturer:
Mfr Part: Y14870R19300D5R
TTI Part: 303415U-0R193-DBT
Datasheet
Y14870R19300D5R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | Y14870R19300D5R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.96 | $69.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes