Reference Only
Y14870R10000B9W
Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w
Manufacturer:
Mfr Part: CSM2512 0R1000 0.1% S W
TTI Part: Y14870R10000B9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Series | CSM | |
| Resistance | 100 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 15 PPM / C | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Length | 6.35 mm (0.25 in) | |
| Width | 3.18 mm (0.125 in) | |
| Height | 0.89 mm (0.035 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Foil | |
| Termination | 4 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Tradename | Bulk Metal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
1,270 expected on from 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.67 | $68.35 | |
| $8.72 | $218.00 | |
| $8.62 | $431.00 | |
| $8.53 | $853.00 | |
| $8.43 | $1,264.50 | |
| $8.34 | $2,085.00 | |
| $8.25 | $4,125.00 | |
| $8.15 | $8,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes