Reference Only
Y14870R05000B9R-SL
Current Sense Resistors - SMD .05 OHM .1% 1W 15PPM SLDC
Manufacturer:
Mfr Part: CSM2512 0R0500 0.1% S T
TTI Part: Y14870R05000B9R-SL
Datasheet
CSM2512 0R0500 0.1% S T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | CSM2512 0R0500 0.1% S T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |