Reference Only
Y14870R02500B89R
Current Sense Resistors - SMD .025 OHM .1% 1W 35PPM
Manufacturer:
Mfr Part: CSM2512L 0R0250 0.1% S T 35PPM
TTI Part: Y14870R02500B89R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
705In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.84 | $5.84 | |
| $5.56 | $55.60 | |
| $5.20 | $130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes