Reference Only
Y14870R01300B0R
Current Sense Resistors - SMD .013 OHM .1% 1W 15PPM
Manufacturer:
Mfr Part: CSM2512 0R0130 0.1% B T
TTI Part: Y14870R01300B0R
Datasheet
CSM2512 0R0130 0.1% B T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | Cut Tape | |
| Product Type | Current Sense Resistors | |
| Series | CSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal | |
| Tradename | Bulk Metal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.63 | $24.63 | |
| $20.53 | $1,026.50 | |
| $16.84 | $1,684.00 | |
| $14.29 | $3,572.50 | |
| $14.06 | $7,030.00 | |
| $12.10 | $12,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes