Reference Only
Y14870R01000F9W
Current Sense Resistors - SMD .01 OHM 1% 1W 15PPM
Manufacturer:
Mfr Part: CSM2512 0R0100 1.0% S W
TTI Part: Y14870R01000F9W
Datasheet
CSM2512 0R0100 1.0% S W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Packaging | WAFL | |
| Product Type | Current Sense Resistors | |
| Series | CSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination | 2 Terminal | |
| Tradename | Bulk Metal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.83 | $491.50 | |
| $9.24 | $924.00 | |
| $8.50 | $2,125.00 | |
| $8.21 | $4,105.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes