
Y1485V0004AT0R
Resistor Networks & Arrays 1K/1K OHM .05%/.01%
Manufacturer:
Mfr Part: DSM 1K00/1K00 TCR2 A T B T
TTI Part: Y1485V0004AT0R
Datasheet
DSM 1K00/1K00 TCR2 A T B T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.03 | $1,450.75 | |
| $34.79 | $1,739.50 | |
| $31.40 | $3,140.00 | |
| $31.09 | $7,772.50 | |
| $30.78 | $15,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.