Reference Only
Y14830R00050F9R
Current Sense Resistors - SMD .0005 OHM 1%
Manufacturer:
Mfr Part: CSM2512A 0R0005 1.0% S T 13080
TTI Part: Y14830R00050F9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.626 | $3,756.00 |
Need more?
Sign in to add projects and notes