Reference Only
Y14770R00100F9R
Current Sense Resistors - SMD .001 OHM 1% 7W
Manufacturer:
Mfr Part: CSM2726Y 0R0010 1% S T 130800
TTI Part: Y14770R00100F9R
Alternate Part Number
WSLP27261L000FEASpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $66.80 | |
| $0.539 | $269.50 | |
| $0.414 | $414.00 | |
| $0.409 | $818.00 | |
| $0.405 | $1,215.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes