Reference Only
Y14750R20000D0W
Current Sense Resistors - SMD .2 OHM .5%
Manufacturer:
Mfr Part: CSM3637F 0R2000 0.5% B W
TTI Part: Y14750R20000D0W
Datasheet
CSM3637F 0R2000 0.5% B W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | CSM3637F 0R2000 0.5% B W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.63 | $24.63 | |
| $20.52 | $513.00 | |
| $20.22 | $1,011.00 | |
| $19.77 | $1,977.00 | |
| $19.57 | $3,914.00 | |
| $19.38 | $7,752.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes