Reference Only
Y14750R10000F9W
Current Sense Resistors - SMD 0.1ohm 1% %,3W
Manufacturer:
Mfr Part: CSM3637F 0R1000 1.0% S W
TTI Part: Y14750R10000F9W
Datasheet
CSM3637F 0R1000 1.0% S W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 3637 (Reversed) | |
| Case Code - mm | 9194 (Reversed) | |
| Height | 1.016 mm (0.04 in) | |
| Length | 9.525 mm (0.375 in) | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | WAFL | |
| Power Rating | 3 W | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Resistance | 100 mOhms | |
| Series | CSM3637F | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 10 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal | |
| Tolerance | 1 % | |
| Type | Surface Mount Resistor | |
| Width | 9.271 mm (0.365 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.15 | $428.75 | |
| $16.08 | $804.00 | |
| $14.17 | $1,417.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes