Reference Only
Y14750R06600B9R
Current Sense Resistors - SMD .066 OHM .1%
Manufacturer:
Mfr Part: CSM3637F 0R0660 0.1% S T
TTI Part: Y14750R06600B9R
Datasheet
CSM3637F 0R0660 0.1% S T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Cut Tape | |
| Series | CSM3637F | |
| Technology | Metal Foil | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.00 | $1,025.00 | |
| $20.91 | $1,045.50 | |
| $14.82 | $1,482.00 | |
| $13.41 | $3,352.50 | |
| $11.56 | $5,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes