Reference Only
Y14750R05000F0W
Current Sense Resistors - SMD .05 OHM 1%
Manufacturer:
Mfr Part: CSM3637F 0R0500 1.0% B W
TTI Part: Y14750R05000F0W
Datasheet
CSM3637F 0R0500 1.0% B W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.91 | $372.75 | |
| $14.70 | $735.00 | |
| $14.18 | $1,418.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes