Reference Only
Y14750R02500B5W
Current Sense Resistors - SMD .025 OHM .1%
Manufacturer:
Mfr Part: 303337U 0R0250 0.1% B W 157382
TTI Part: Y14750R02500B5W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.24 | $502.40 | |
| $38.61 | $1,158.30 | |
| $34.34 | $1,717.00 | |
| $32.36 | $3,236.00 | |
| $30.59 | $7,647.50 | |
| $30.28 | $15,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes