Reference Only

Y14740R00500B0W

Current Sense Resistors - SMD 0.005ohms 0.1%

Manufacturer:

Mfr Part:
CSM3637P 0R0050 0.1% B W

TTI Part:
Y14740R00500B0W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesCSM3637P
Resistance5 mOhms
Power Rating5 W
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Case Code - in3637 (Reversed)
Case Code - mm9194 (Reversed)
Length9.144 mm (0.36 in)
Width9.4 mm (0.37 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeUltra High Precision Current Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes