Reference Only

Y1455500R000A0R

Metal Foil Resistors - SMD BAE DRAWING REV C

Manufacturer:

Mfr Part:
Y1455500R000A0R

TTI Part:
362A2617P500R00ABXA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Resistance500 Ohms
Power Rating200 mW (1/5 W)
Voltage Rating78 V
Tolerance0.05 %
Case Code - in1506
Temperature Coefficient2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm4016
PackagingCut Tape
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Film Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.