Reference Only
Y1455400R000T9W
Metal Foil Resistors - SMD 400 OHM .01%
Manufacturer:
Mfr Part: VSM1506 400R00 TCR2 0.01% S W
TTI Part: Y1455400R000T9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 400 Ohms | |
| Power Rating | 200 mW (1/5 W) | |
| Voltage Rating | 78 V | |
| Tolerance | 0.01 % | |
| Case Code - in | 1506 | |
| Temperature Coefficient | 2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 4016 | |
| Series | VSM | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.31 | $1,431.00 | |
| $14.17 | $3,542.50 | |
| $12.45 | $6,225.00 | |
| $12.33 | $12,330.00 | |
| $12.21 | $30,525.00 | |
| $12.09 | $60,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.