Reference Only
Y145518K7000B0R
Metal Foil Resistors - SMD 18.7Kohms 0.1% 0.2w VSM1506
Manufacturer:
Mfr Part: VSM1506 18K700 TCR2 0.1% B T
TTI Part: Y145518K7000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 1506 | |
| Case Code - mm | 3816 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 200 mW (1/5 W) | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Resistance | 18.7 kOhms | |
| Series | VSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Tolerance | 0.1 % | |
| Voltage Rating | 78 V | |
| Part # Aliases | VSM150618K700BBT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.86 | $1,386.00 | |
| $13.72 | $3,430.00 | |
| $13.59 | $6,795.00 | |
| $13.45 | $13,450.00 | |
| $12.41 | $31,025.00 | |
| $12.29 | $61,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes