
Y145511K0000T0R
Metal Foil Resistors - SMD 11K OHM .01%
Manufacturer:
Mfr Part: VSM1506 11K000 TCR2 0.01% B T
TTI Part: Y145511K0000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.59 | $2,059.00 | |
| $18.38 | $4,595.00 | |
| $16.97 | $8,485.00 | |
| $15.04 | $15,040.00 | |
| $14.89 | $37,225.00 | |
| $14.47 | $72,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes