Reference Only
Y145510K0000T9R
Metal Foil Resistors - SMD 10K OHM .01%
Manufacturer:
Mfr Part: VSM1506 10K000 TCR2 0.01% S T
TTI Part: Y145510K0000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | VSM150610K0000TST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.67 | $1,467.00 | |
| $14.52 | $3,630.00 | |
| $12.12 | $6,060.00 | |
| $11.29 | $11,290.00 | |
| $11.18 | $27,950.00 | |
| $11.06 | $55,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.