Reference Only
Y145325K0000T9L
Metal Foil Resistors - Through Hole 0.6W 25K ohm 0.01%
Manufacturer:
Mfr Part: Y145325K0000T9L
TTI Part: Y145325K0000T9L
Datasheet
Y145325K0000T9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Series | Z | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Tradename | Bulk Metal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.68 | $667.00 | |
| $22.16 | $1,108.00 | |
| $21.94 | $2,194.00 | |
| $21.72 | $5,430.00 | |
| $21.51 | $10,755.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6 available now at ttiasia.com
Sign in to add projects and notes