Reference Only
Y1453120R000T9L
Metal Foil Resistors - Through Hole 0.6W 120ohm 0.01%
Manufacturer:
Mfr Part: Z201T 120R00 0.01%
TTI Part: Y1453120R000T9L
Datasheet
Z201T 120R00 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Series | Z | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Tradename | Bulk Metal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.02 | $575.50 | |
| $22.79 | $1,139.50 | |
| $22.57 | $2,257.00 | |
| $22.34 | $5,585.00 | |
| $22.12 | $11,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes